MS27496E13B35S L/C

Heilind Number:EDA355-040-500-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-500-202

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable conductivity. With two rows and 40 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .14-inch row spacing allow for easy and secure mounting, while the straight orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.