MS27496E13B35SB L/C

Heilind Number:EDA355-040-500-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-500-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 40 positions, it offers ample space for seamless connectivity. Crafted with copper alloy contacts, it ensures reliable and efficient data transmission. The .156-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the technology and electronics industries. Upgrade your board-to-board connections with this essential component.