MS27496E13B35SC L/C

Heilind Number:EDA355-040-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-500-207

Detailed Description

Enhance your board-to-board connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it features a 5A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, it offers reliable conductivity for up to 40 positions. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various PCB applications, meeting your connectivity needs with efficiency and durability. Upgrade your interconnection capabilities with this essential component.