MS27496E13B35SD L/C

Heilind Number:EDA355-040-500-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-500-208

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for optimal performance. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring two rows of 40 positions and copper alloy contacts, it offers seamless connectivity. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation accommodates various setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees efficiency and durability in any environment. Upgrade your connectivity solutions with this essential component.