355-040-500-268

Heilind Number:EDA355-040-500-268
Manufacturer:EDAC
Manufacturer Number:355-040-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-040-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-500-268

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features two rows for efficient organization. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity in every application. The .156-inch pitch and .14-inch row spacing allow for seamless integration, while the 40 positions cater to your connectivity needs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation offers versatility in installation, making it an essential component in your electronic projects. Trust in its quality and efficiency for seamless board-to-board connections.