355-040-500-501

Heilind Number:EDA355-040-500-501
Manufacturer:EDAC
Manufacturer Number:355-040-500-501
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-040-500-501
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-500-501

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Its Copper Alloy contacts ensure efficient power transfer, while a pitch of .156 inches and a row spacing of .14 inches offer seamless integration. With 40 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project. Upgrade your connectivity solutions with this premium Card Edge Connector.