MS27496E13B4S L/C

Heilind Number:EDA355-040-500-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-500-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable data transmission. Offering 40 positions for optimal connectivity, it is perfect for various applications. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Upgrade your device's connectivity with this essential component.