355-040-500-512

Heilind Number:EDA355-040-500-512
Manufacturer:EDAC
Manufacturer Number:355-040-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-040-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-500-512

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both strength and aesthetic appeal. With two rows of copper alloy contacts providing a high-quality connection, it offers a total of 40 positions with a pitch of .156 inches. The straight mount orientation and .14-inch row spacing make for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in various environments. Upgrade your device with this essential component for seamless board-to-board connections.