MS27496E13B8P L/C

Heilind Number:EDA355-040-500-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-500-568

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing make it easy to install, while the 40 positions cater to various connection needs. Suitable for straight mount orientation, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for optimal performance and longevity.