MS27496E13B8PB L/C

Heilind Number:EDA355-040-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B8PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-201

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector, designed for seamless integration on your PCB. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of high-quality Copper Alloy contacts, accommodating a total of 40 positions, this connector offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for use in applications requiring secure board-to-board connections, this connector guarantees optimal performance. Elevate your electronic designs with this essential component.