MS27496E13B8PC L/C

Heilind Number:EDA355-040-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-202

Detailed Description

Enhance your electronic connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish, ensuring both functionality and aesthetics. With a current rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .14 in, it provides precise and stable connections. With 40 positions available, it accommodates a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for seamless board-to-board connections in your electronic projects.