MS27496E13B8PD L/C

Heilind Number:EDA355-040-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-203

Detailed Description

Enhance your circuit board connectivity with this premium Card Edge Connector. Designed for peak performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 40 positions spread across 2 rows and a pitch of .156 inches, this connector offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component for enhanced performance and reliability in your electronic projects.