MS27496E13B8S L/C

Heilind Number:EDA355-040-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5 A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Boasting a double-row configuration with 40 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range from -40 to 105 °C ensures reliable performance even in harsh environments. Trust in this Card Edge Connector for seamless board-to-board connections in your projects.