MS27496E13B8SB L/C

Heilind Number:EDA355-040-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it boasts reliable conductivity, perfect for various electronic applications. The two-row design with 40 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .156 inches and a row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it versatile for both industrial and commercial use. Upgrade your PCB connections with this essential component.