MS27496E13B8SC L/C

Heilind Number:EDA355-040-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-258

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a double-row design and 40 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission with a rating of 5 A. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.