MS27496E13B8SD L/C

Heilind Number:EDA355-040-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B8SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-268

Detailed Description

Enhance connectivity in your circuitry with this Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 40 positions each, it facilitates efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for seamless operation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your circuit design with this essential component.