355-040-520-278

Heilind Number:EDA355-040-520-278
Manufacturer:EDAC
Manufacturer Number:355-040-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-040-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-278

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5 A amperage capacity, ensuring reliable operation in various applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and a total of 40 positions, it provides ample connectivity options for your PCB setup. The Copper Alloy contact material, along with a pitch of .156 in, ensures efficient signal transfer. Its straight mount orientation and compact design make it easy to integrate seamlessly into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for demanding industrial environments. Upgrade your connectivity with this essential component today.