MS27496E13B98PB L/C

Heilind Number:EDA355-040-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the 40 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Perfect for board-to-board PCB connections, it's a must-have for any electronic setup. Upgrade your system's connectivity with this essential component.