MS27496E13B98PC L/C

Heilind Number:EDA355-040-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-503

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Its double row configuration, with 40 positions and a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your PCB setup.