MS27496E13B98PD L/C

Heilind Number:EDA355-040-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-504

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless integration in electronic devices. Designed with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a rated amperage of 5 A, it offers efficient power transmission for your circuitry. Its dual-row design with 40 positions allows for versatile connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. The .156-inch pitch and .14-inch row spacing provide a perfect fit for your PCB layout, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and functionality to meet your connectivity needs effectively.