MS27496E13B98SB L/C

Heilind Number:EDA355-040-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-558

Detailed Description

Upgrade your PCB connections with this Card Edge Connector in sleek black. Engineered for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a double row design and a total of 40 positions, this connector offers ample connectivity for your circuits. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation streamlines installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Elevate your connectivity game with this essential component.