MS27496E13B98SC L/C

Heilind Number:EDA355-040-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-568

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 40 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing make for easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation further simplifies integration, making it a must-have for your electronic projects. Explore our full range of connectors to find the perfect fit for your needs.