MS27496E13B98SD L/C

Heilind Number:EDA355-040-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13B98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13B98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-520-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row design and 40 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Installed in a straight mount orientation, it seamlessly integrates into your PCB setup. Upgrade your connection capabilities with this essential component.