MS27496E13F35PA L/C

Heilind Number:EDA355-040-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-521-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With a 5A amperage and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 40 positions with a .156-inch pitch and .14-inch row spacing, it offers ample connectivity options. Its straight mount orientation caters to various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.