MS27496E13F35PB L/C

Heilind Number:EDA355-040-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transfer, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 40 positions, it accommodates multiple connections with ease. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suited for various environments. The .156-inch pitch and .14-inch row spacing provide precise alignment for seamless integration. Whether for industrial or commercial applications, this connector offers a dependable solution for your board-to-board connectivity needs.