MS27496E13F35SA L/C

Heilind Number:EDA355-040-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only guarantees durability but also adds a touch of sophistication to your setup. With a double-row design and 40 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, ensures optimal conductivity. Perfect for straight mounting, this connector is easy to install, while its .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments, making it a must-have in your connector collection. Elevate your PCB connectivity today with this essential component.