MS27496E13F4P L/C

Heilind Number:EDA355-040-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-521-502

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and secure board-to-board connections. With a sleek black finish, this connector not only offers a streamlined aesthetic but also boasts high performance, featuring a 5A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. The double-row design, with a standard pitch of .156 inches and row spacing of .14 inches, accommodates up to 40 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your electronic projects with this essential component.