MS27496E13F4PA L/C

Heilind Number:EDA355-040-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-521-503

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for durability and efficiency, this essential component features a sleek black design and is constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a dual-row configuration and 40 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Trust in this connector for secure and stable board-to-board connections.