MS27496E13F4PB L/C

Heilind Number:EDA355-040-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-521-504

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Engineered for durability, it boasts a 5A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of 40 positions each, it offers ample connectivity for your devices. The contact material, a robust Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, it facilitates seamless integration onto your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential connector.