MS27496E13F4PD L/C

Heilind Number:EDA355-040-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 5 A amperage capacity and durable Copper Alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With two rows of 40 positions each, it provides ample connectivity options for your circuit boards. The .156-inch pitch and .14-inch row spacing facilitate easy integration, while the straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.