355-040-521-512

Heilind Number:EDA355-040-521-512
Manufacturer:EDAC
Manufacturer Number:355-040-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-040-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-521-512

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a 5A amperage capacity and Copper Alloy contact material, it guarantees seamless power transmission. Its double-row configuration, with 40 positions and a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.