MS27496E13F4SB L/C

Heilind Number:EDA355-040-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-521-578

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a secure fit but also complies with safety standards. With two rows of high-quality Copper Alloy contacts, capable of handling up to 5 A of power, this connector guarantees reliable transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment, facilitating seamless integration into your board-to-board connections. Featuring 40 positions in total, it accommodates a wide range of applications. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.