MS27496E13F4SC L/C

Heilind Number:EDA355-040-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, ensuring secure and efficient data transmission. With two rows of 40 positions, it offers ample connectivity options, while its .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're assembling electronics or designing intricate circuitry, this black connector guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.