MS27496E13F8P L/C

Heilind Number:EDA355-040-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a copper alloy contact material and a 5A amperage capacity, it guarantees reliable power transmission. Its two-row configuration with 40 positions allows for efficient data transfer, while the .156-inch pitch and .14-inch row spacing provide seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.