MS27496E13F8PC L/C

Heilind Number:EDA355-040-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-208

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a 5 A amperage capacity, making it suitable for a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and secure connections. With two rows and 40 positions, it offers ample space for seamless board-to-board integration. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.