MS27496E13F8SB L/C

Heilind Number:EDA355-040-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-501

Detailed Description

Enhance connectivity within your electronic assemblies with our Card Edge Connector. Designed with precision and reliability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its dual-row configuration offers ample space for seamless integration, with 40 positions for optimum versatility. Crafted from durable Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .156 inches and a row spacing of .14 inches, this connector guarantees a snug and secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our connector to deliver uncompromising performance in your PCB setups.