MS27496E13F98P L/C

Heilind Number:EDA355-040-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 40 positions, it offers ample connectivity options while ensuring a secure fit with a .156-inch pitch and .14-inch row spacing. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial or commercial use, this connector guarantees high-speed and stable data transmission. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.