MS27496E13F98PA L/C

Heilind Number:EDA355-040-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-507

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage and copper alloy contact material, it ensures reliable power transmission. The double-row design offers 40 positions with a pitch of .156 inches, perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and longevity. Its straight mount orientation and .14-inch row spacing make installation a breeze. Trust in this essential component for seamless board-to-board connections.