MS27496E13F98PB L/C

Heilind Number:EDA355-040-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-508

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable data transmission and power delivery. The .156-inch pitch and .14-inch row spacing accommodate 40 positions, making it ideal for various board-to-board applications. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in diverse environments. Elevate your electronic projects with this essential connector.