355-040-555-512

Heilind Number:EDA355-040-555-512
Manufacturer:EDAC
Manufacturer Number:355-040-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-040-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-512

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector is constructed with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 40 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation further enhances ease of installation. Upgrade your PCB connections with this high-quality component.