MS27496E13F98PC L/C

Heilind Number:EDA355-040-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-558

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester that ensures optimal performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, this connector offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with a generous 40 positions available for versatile usage. Whether in straight mount orientation or in tight spaces, its robust construction guarantees secure and efficient operation. Engineered for durability, it withstands temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.