355-040-555-578

Heilind Number:EDA355-040-555-578
Manufacturer:EDAC
Manufacturer Number:355-040-555-578
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-040-555-578
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-578

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .14 inches apart, it offers efficient power transmission. Boasting 40 positions, it provides ample room for multiple connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this essential component.