MS27496E13F98SB L/C

Heilind Number:EDA355-040-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-202

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 40 positions, it offers ample connectivity for your PCB layout. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly even in challenging environments, this connector has a wide temperature range from -40 to 105 °C. Its straight mount orientation and convenient .156-inch pitch make it easy to integrate into your system. Upgrade your board-to-board connections with this essential component, perfect for a variety of applications in the electronics industry.