MS27496E13F98SC L/C

Heilind Number:EDA355-040-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-203

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connector. Designed for precision and durability, this connector offers seamless performance in demanding applications. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and forty positions, it accommodates a wide range of connections with a pitch of .156 inches and row spacing of .14 inches. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with this essential component.