MS27496E13F98SD L/C

Heilind Number:EDA355-040-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E13F98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E13F98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for high-performance applications, this connector features 40 positions and a .156-inch pitch for reliable board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient power transmission, rated for up to 5A of current. With a straight mount orientation and a row spacing of .14 inches, it offers easy installation and efficient space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Elevate your PCB design with this essential component for seamless and robust connectivity.