MS27496E15B15P L/C

Heilind Number:EDA355-040-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B15P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design, it seamlessly integrates into your circuitry with its straight mount orientation. Its copper alloy contact material guarantees reliable conductivity, while its 5 A amperage rating handles power efficiently. Perfect for PCB applications, this connector offers 40 positions across 2 rows, with a .156-inch pitch and .14-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for any electronic project. Trust in its quality and precision for seamless board-to-board connections.