MS27496E15B15PC L/C

Heilind Number:EDA355-040-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B15PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-268

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for reliability, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 40 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .14-inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.