MS27496E15B15PD L/C

Heilind Number:EDA355-040-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B15PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-278

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Designed for reliable performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 40 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Whether you're working in extreme temperatures or standard conditions, this connector is built to last, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and seamless integration into your PCB setup. Upgrade your connectivity solutions with this essential component.