MS27496E15B15S L/C

Heilind Number:EDA355-040-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B15S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B15S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-501

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 5 A amperage rating and copper alloy contact material, it ensures efficient power delivery. The connector boasts two rows with a pitch of .156 inches and a row spacing of .14 inches, accommodating 40 positions for versatile connectivity. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for demanding applications, this connector is a crucial component for seamless board-to-board connections. Elevate your electronic designs with this essential piece.