MS27496E15B15SC L/C

Heilind Number:EDA355-040-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B15SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B15SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable power transfer with an amperage of 5 A. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees seamless signal transmission across 40 positions at a pitch of .156 inches, with a row spacing of .14 inches. Designed for efficiency, its straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any electronic system requiring secure and efficient board-to-board connectivity. Elevate your connections with this essential component, perfect for a wide range of applications.